Similar

MAX1231EVKIT | |
|---|---|
DigiKey Part Number | MAX1231EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1231EVKIT |
Description | EVAL KIT FOR MAX1231 |
Customer Reference | |
Detailed Description | MAX1231 - 12 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Data Interface | Serial | |
Input Range | ±VREF/2 | |
Power (Typ) @ Conditions | 1.86mW @ 300kSPS | |
Utilized IC / Part | MAX1231 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


