
MAX127ACAI+ | |
|---|---|
DigiKey Part Number | 505-MAX127ACAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX127ACAI+ |
Description | IC DAS/ADC 12BIT 8K 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX127ACAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 8k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,826.24000 | ₱2,826.24 |
| 10 | ₱2,316.55500 | ₱23,165.55 |
| 46 | ₱2,121.04152 | ₱97,567.91 |
| 138 | ₱2,024.03543 | ₱279,316.89 |
| 276 | ₱1,976.56591 | ₱545,532.19 |

