
MAX13041ASD/V+T | |
|---|---|
DigiKey Part Number | 175-MAX13041ASD/V+TTR-ND - Tape & Reel (TR) 175-MAX13041ASD/V+TCT-ND - Cut Tape (CT) 175-MAX13041ASD/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13041ASD/V+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13041ASD/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱778.32000 | ₱778.32 |
| 10 | ₱612.47200 | ₱6,124.72 |
| 25 | ₱571.08440 | ₱14,277.11 |
| 100 | ₱525.58230 | ₱52,558.23 |
| 250 | ₱503.89780 | ₱125,974.45 |
| 500 | ₱490.82540 | ₱245,412.70 |
| 1,000 | ₱480.06947 | ₱480,069.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱468.71781 | ₱1,171,794.52 |


