
MAX138CMH+ | |
|---|---|
DigiKey Part Number | MAX138CMH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX138CMH+ |
Description | IC DRVR 3 1/2 DIGIT 44MQFP |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Voltage - Supply | 2.5V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |

