
MAX1631AEAI+ | |
|---|---|
DigiKey Part Number | MAX1631AEAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1631AEAI+ |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1631AEAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 30V | |
Frequency - Switching | 200kHz ~ 300kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Reset, Sequencing | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,210.65000 | ₱1,210.65 |
| 10 | ₱966.67500 | ₱9,666.75 |
| 46 | ₱873.02891 | ₱40,159.33 |
| 138 | ₱826.57123 | ₱114,066.83 |
| 276 | ₱803.83438 | ₱221,858.29 |
| 506 | ₱787.27925 | ₱398,363.30 |

