2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14753EUE+T

DigiKey Part Number
MAX14753EUE+TTR-ND - Tape & Reel (TR)
MAX14753EUE+TCT-ND - Cut Tape (CT)
MAX14753EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14753EUE+T
Description
IC SWITCH SP4TX2 130OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX14753EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
20V ~ 72V
Voltage - Supply, Dual (V±)
±10V ~ 36V
Switch Time (Ton, Toff) (Max)
25µs, 2µs
-3db Bandwidth
20MHz
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
3.7pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-62dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,254
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱596.69000₱596.69
10₱465.56200₱4,655.62
25₱432.76160₱10,819.04
100₱396.74590₱39,674.59
250₱379.56932₱94,892.33
500₱369.21714₱184,608.57
1,000₱360.69911₱360,699.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱362.25742₱905,643.55
Manufacturers Standard Package