
MAX14774ATP+T | |
|---|---|
DigiKey Part Number | 505-MAX14774ATP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14774ATP+T |
Description | QUAD SPST / DUAL SPDT BEYOND-THE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14774ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 18mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 160µs | |
-3db Bandwidth | 147MHz | |
Charge Injection | 780pC | |
Channel Capacitance (CS(off), CD(off)) | 31pF, 31pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱562.80443 | ₱1,407,011.07 |


