MAX1487CSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,129
Unit Price: ₱342.41000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 382
Unit Price: ₱392.43000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: ₱307.28000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 444
Unit Price: ₱380.52000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,434
Unit Price: ₱381.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,703
Unit Price: ₱261.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,288
Unit Price: ₱261.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 979
Unit Price: ₱261.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: ₱242.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: ₱242.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: ₱274.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,241
Unit Price: ₱274.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,429
Unit Price: ₱274.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: ₱210.21000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1487CSA

DigiKey Part Number
MAX1487CSA-ND
Manufacturer
Manufacturer Product Number
MAX1487CSA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1487CSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable