
MAX14998EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14998EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14998EVKIT# |
Description | EVAL BOARD FOR MAX14998 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14998 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | MAX14998 | |
Primary Attributes | DisplayPort | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,811.36000 | ₱2,811.36 |

