
MAX1586BETM+ | |
|---|---|
DigiKey Part Number | MAX1586BETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1586BETM+ |
Description | IC POWER MANAGEMENT 48-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1586BETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,009.97000 | ₱1,009.97 |
| 10 | ₱801.60300 | ₱8,016.03 |
| 43 | ₱724.58512 | ₱31,157.16 |
| 129 | ₱684.17411 | ₱88,258.46 |
| 258 | ₱664.39798 | ₱171,414.68 |
| 516 | ₱648.11981 | ₱334,429.82 |

