
MAX16057ATT17+T | |
|---|---|
DigiKey Part Number | MAX16057ATT17+TTR-ND - Tape & Reel (TR) MAX16057ATT17+TCT-ND - Cut Tape (CT) MAX16057ATT17+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16057ATT17+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16057ATT17+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱347.18000 | ₱347.18 |
| 10 | ₱266.12900 | ₱2,661.29 |
| 25 | ₱245.79840 | ₱6,144.96 |
| 100 | ₱223.45540 | ₱22,345.54 |
| 250 | ₱212.80072 | ₱53,200.18 |
| 500 | ₱206.38244 | ₱103,191.22 |
| 1,000 | ₱201.09737 | ₱201,097.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱195.51885 | ₱488,797.12 |





