
MAX16550CGPN+T | |
|---|---|
DigiKey Part Number | 505-MAX16550CGPN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16550CGPN+T |
Description | 30A, 10.8-13.2V INTEGRATED PROTE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Networking 18-FCQFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16550CGPN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Output (Max) | 30A | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN | |
Supplier Device Package | 18-FCQFN (4x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱540.27595 | ₱1,350,689.88 |

