Image for MAX16550CGPN+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16550CGPN+

DigiKey Part Number
505-MAX16550CGPN+-ND
Manufacturer
Manufacturer Product Number
MAX16550CGPN+
Description
30A, 10.8-13.2V INTEGRATED PROTE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Communications Controller Interface 18-FCQFN (4x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16550CGPN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
Communications Controller
Interface
USB
Voltage - Supply
10.8V ~ 13.2V
Package / Case
18-VFQFN
Supplier Device Package
18-FCQFN (4x4.5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱887.30000₱887.30
10₱701.55900₱7,015.59
25₱655.14520₱16,378.63
100₱604.09310₱60,409.31
490₱565.47708₱277,083.77
980₱553.33496₱542,268.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.