
MAX16984RACIL/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX16984RACIL/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16984RACIL/VY+ |
Description | AUTOMOTIVE HIGH-CURRENT STEP-DOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 28-CPQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984RACIL/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-CPQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱175.04527 | ₱26,256.79 |

