
MAX17115ETJ+ | |
|---|---|
DigiKey Part Number | MAX17115ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17115ETJ+ |
Description | IC REG INTERNAL BOOST 32TQFN |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17115ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Current - Supply | 2.5mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

