
MAX17291BANT+ | |
|---|---|
DigiKey Part Number | 505-MAX17291BANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17291BANT+ |
Description | IC REG BOOST ADJ 100MA 6WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 100mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17291BANT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.27x0.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱107.84500 | ₱1,078.45 |
| 25 | ₱92.46920 | ₱2,311.73 |
| 100 | ₱75.14610 | ₱7,514.61 |
| 250 | ₱66.70552 | ₱16,676.38 |
| 500 | ₱61.55088 | ₱30,775.44 |
| 1,000 | ₱57.26447 | ₱57,264.47 |
| 2,500 | ₱52.69103 | ₱131,727.57 |
| 5,000 | ₱49.90564 | ₱249,528.20 |



