Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17553CATA+T

DigiKey Part Number
505-MAX17553CATA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17553CATA+T
Description
IC REG BUCK ADJ 50MA 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX17553CATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
150kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱77.98692₱194,967.30
5,000₱76.39836₱381,991.80
7,500₱75.60293₱567,021.97
Manufacturers Standard Package