
MAX17602ASA+ | |
|---|---|
DigiKey Part Number | MAX17602ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17602ASA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX17602ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.29000 | ₱173.29 |
| 10 | ₱129.46200 | ₱1,294.62 |
| 25 | ₱118.52840 | ₱2,963.21 |
| 100 | ₱106.51110 | ₱10,651.11 |
| 300 | ₱99.79983 | ₱29,939.95 |
| 500 | ₱97.32018 | ₱48,660.09 |
| 1,000 | ₱94.47548 | ₱94,475.48 |
| 2,500 | ₱91.47285 | ₱228,682.12 |
| 5,000 | ₱89.66324 | ₱448,316.20 |

