
MAX196AEWI+T | |
|---|---|
DigiKey Part Number | MAX196AEWI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX196AEWI+T |
Description | IC DAS 12BIT 100K 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX196AEWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 6 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱2,667.92575 | ₱2,667,925.75 |

