
MAX20079BATP/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20079BATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20079BATP/VY+ |
Description | IC REG BUCK PROG/3V 20SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3V (3.3V) 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20079BATP/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱401.37000 | ₱401.37 |
| 10 | ₱308.76700 | ₱3,087.67 |
| 75 | ₱264.82280 | ₱19,861.71 |
| 150 | ₱254.59613 | ₱38,189.42 |
| 300 | ₱246.17770 | ₱73,853.31 |
| 525 | ₱240.48105 | ₱126,252.55 |
| 1,050 | ₱234.56121 | ₱246,289.27 |
| 2,550 | ₱228.48728 | ₱582,642.56 |

