
MAX20796AGFB+ | |
|---|---|
DigiKey Part Number | 505-MAX20796AGFB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20796AGFB+ |
Description | INTEGRATED 2=PHASE, SINGLE SUPPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 200kHz ~ 800kHz 35-FC2QFN (4x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20796AGFB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 800kHz | |
Voltage/Current - Output 1 | 0.5 V ~ 5.5 V, 60A | |
Voltage/Current - Output 2 | 0.5V ~ 5.5V, 60A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVQFN | |
Supplier Device Package | 35-FC2QFN (4x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,177.30000 | ₱1,177.30 |
| 10 | ₱939.10400 | ₱9,391.04 |
| 25 | ₱879.62480 | ₱21,990.62 |
| 100 | ₱814.27480 | ₱81,427.48 |
| 294 | ₱778.40153 | ₱228,850.05 |
| 588 | ₱760.45857 | ₱447,149.64 |

