
MAX2121BEVKIT# | |
|---|---|
DigiKey Part Number | MAX2121BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2121BEVKIT# |
Description | EVAL KIT FOR MAX2121B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2121B - Tuner 925MHz ~ 2.175GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2121B | |
Note | - | |
RF Type | - | |
RF Frequency | 925MHz ~ 2.175GHz | |
Function | Tuner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,441.34000 | ₱34,441.34 |


