
MAX22345SAAP+T | |
|---|---|
DigiKey Part Number | 505-MAX22345SAAP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22345SAAP+T |
Description | DGTL ISO 3.75KV 4CH CAN 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22345SAAP+T Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 9.2ns, 9.4ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.8ns, 1ns (Max) |
Type CAN, RS422, RS485, SPI | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SSOP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱480.54468 | ₱961,089.36 |

