
MAX223EAI+ | |
|---|---|
DigiKey Part Number | 505-MAX223EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX223EAI+ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX223EAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,513.17000 | ₱1,513.17 |
| 10 | ₱1,216.78500 | ₱12,167.85 |
| 46 | ₱1,103.07304 | ₱50,741.36 |
| 138 | ₱1,046.64732 | ₱144,437.33 |
| 276 | ₱1,019.02779 | ₱281,251.67 |
| 506 | ₱998.91360 | ₱505,450.28 |

