
MAX231EPD+ | |
|---|---|
DigiKey Part Number | 505-MAX231EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX231EPD+ |
Description | IC TRANSCEIVER FULL 2/2 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX231EPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, 7.5V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱965.31000 | ₱965.31 |
| 10 | ₱765.15800 | ₱7,651.58 |
| 25 | ₱715.17160 | ₱17,879.29 |
| 100 | ₱660.21300 | ₱66,021.30 |
| 250 | ₱634.01932 | ₱158,504.83 |
| 500 | ₱618.23620 | ₱309,118.10 |

