
MAX2605EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX2605EUT+TTR-ND - Tape & Reel (TR) 175-MAX2605EUT+TCT-ND - Cut Tape (CT) 175-MAX2605EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2605EUT+T |
Description | IC VCO IF W/DIFF OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM 45MHz ~ 70MHz Differential Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2605EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 45MHz ~ 70MHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 10 | ₱170.01500 | ₱1,700.15 |
| 25 | ₱160.68960 | ₱4,017.24 |
| 100 | ₱147.82690 | ₱14,782.69 |
| 250 | ₱140.11640 | ₱35,029.10 |
| 500 | ₱134.66756 | ₱67,333.78 |
| 1,000 | ₱129.53256 | ₱129,532.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱123.19799 | ₱307,994.98 |
| 5,000 | ₱118.72805 | ₱593,640.25 |


