RF Amplifier IC GPS 1.227GHz 4-WLP (0.84x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2691EWS+T10

DigiKey Part Number
MAX2691EWS+T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2691EWS+T10
Description
IC RF AMP GPS 1.227GHZ 4WLP
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.227GHz 4-WLP (0.84x0.84)
EDA/CAD Models
MAX2691EWS+T10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.227GHz
P1dB
-
Gain
17.5dB
Noise Figure
-
RF Type
GPS
Voltage - Supply
1.6V ~ 3.6V
Current - Supply
4.3mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types