


MAX2828ETN+T | |
|---|---|
DigiKey Part Number | MAX2828ETN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2828ETN+T |
Description | IC RF TXRX WIFI 56TQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a 5GHz 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2828ETN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | -4.5dBm | |
Sensitivity | -75dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 135mA ~ 210mA | |
Current - Transmitting | 142mA ~ 157mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

