
MAX30105EFD+ | |
|---|---|
DigiKey Part Number | MAX30105EFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30105EFD+ |
Description | SENSOR - AIR QUALITY MONITOR I2C |
Customer Reference | |
Detailed Description | Air Quality Monitor Sensor I2C Output |
EDA/CAD Models | MAX30105EFD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Air Quality Monitor | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |



