
MAX3130CAI+ | |
|---|---|
DigiKey Part Number | MAX3130CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3130CAI+ |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3130CAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱908.73000 | ₱908.73 |
| 10 | ₱718.94700 | ₱7,189.47 |
| 46 | ₱646.10457 | ₱29,720.81 |
| 138 | ₱609.94304 | ₱84,172.14 |
| 276 | ₱592.24634 | ₱163,459.99 |
| 506 | ₱579.35913 | ₱293,155.72 |
| 1,012 | ₱567.07664 | ₱573,881.56 |

