Image for MAX3261CCJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3261CCJ

DigiKey Part Number
MAX3261CCJ-ND
Manufacturer
Manufacturer Product Number
MAX3261CCJ
Description
IC LASER DRV 1.25GB 5.25V 32TQFP
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel 4.75V ~ 5.25V 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
MAX3261CCJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
1.25Gbps
Number of Channels
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
50 mA
Current - Modulation
30mA
Current - Bias
60 mA
Operating Temperature
0°C ~ 70°C
Package / Case
-
Supplier Device Package
32-TQFP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable