
MAX32664GWEC+ | |
|---|---|
DigiKey Part Number | 505-MAX32664GWEC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32664GWEC+ |
Description | SENSOR HUB W/ SPO2 & HR ALGORITH |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 16-WLP (1.55x1.57) |
EDA/CAD Models | MAX32664GWEC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |

