
MAX3461ESD+ | |
|---|---|
DigiKey Part Number | MAX3461ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3461ESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3461ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱724.13000 | ₱724.13 |
| 10 | ₱568.58300 | ₱5,685.83 |
| 50 | ₱506.32980 | ₱25,316.49 |
| 100 | ₱487.05350 | ₱48,705.35 |
| 250 | ₱466.69096 | ₱116,672.74 |
| 500 | ₱454.42128 | ₱227,210.64 |
| 1,000 | ₱444.32042 | ₱444,320.42 |

