
MAX351ESE+ | |
|---|---|
DigiKey Part Number | MAX351ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX351ESE+ |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX351ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱818.81000 | ₱818.81 |
| 10 | ₱645.46200 | ₱6,454.62 |
| 50 | ₱576.11060 | ₱28,805.53 |
| 100 | ₱554.63680 | ₱55,463.68 |
| 250 | ₱531.96252 | ₱132,990.63 |
| 500 | ₱518.29462 | ₱259,147.31 |
| 1,000 | ₱507.04800 | ₱507,048.00 |

