1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX358CWE+T

DigiKey Part Number
175-MAX358CWE+TTR-ND - Tape & Reel (TR)
175-MAX358CWE+TCT-ND - Cut Tape (CT)
175-MAX358CWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX358CWE+T
Description
IC MUX 8:1 1.8KOHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX358CWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
10µA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,130
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,021.88000₱1,021.88
10₱810.83300₱8,108.33
25₱758.11920₱18,952.98
100₱704.29190₱70,429.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱642.13003₱642,130.03
Manufacturers Standard Package