
MAX3747EUB+ | |
|---|---|
DigiKey Part Number | MAX3747EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3747EUB+ |
Description | IC LIMITING AMP 10UMAX |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX/uSOP |
EDA/CAD Models | MAX3747EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Data Quantizer, Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |


