
MAX38913AATD+ | |
|---|---|
DigiKey Part Number | 505-MAX38913AATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38913AATD+ |
Description | IC REG LINEAR POS ADJ 1A 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38913AATD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 75dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱253.09000 | ₱253.09 |
| 10 | ₱191.87000 | ₱1,918.70 |
| 25 | ₱176.55400 | ₱4,413.85 |
| 100 | ₱159.67140 | ₱15,967.14 |
| 250 | ₱151.62384 | ₱37,905.96 |
| 624 | ₱145.41365 | ₱90,738.12 |
| 1,248 | ₱141.66268 | ₱176,795.02 |
| 3,120 | ₱137.70327 | ₱429,634.20 |

