
MAX40242EVKIT# | |
|---|---|
DigiKey Part Number | MAX40242EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40242EVKIT# |
Description | EVAL OPAMP MAX40242 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40242 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 10MHz | |
Current - Output / Channel | 95mA | |
Current - Supply (Main IC) | 1.2mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 20V, ±1.35V ~ 10V | |
Utilized IC / Part | MAX40242 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,565.54000 | ₱5,565.54 |

