Video Amp, 3 Standard (General Purpose) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4031EEUD+

DigiKey Part Number
MAX4031EEUD+-ND
Manufacturer
Manufacturer Product Number
MAX4031EEUD+
Description
IC AMP GENERAL PURPOSE 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Standard (General Purpose) 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4031EEUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
144 MHz
Slew Rate
115V/µs
Current - Supply
12 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Factory Stock: 4,512
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱259.64000₱259.64
10₱197.11100₱1,971.11
96₱164.54406₱15,796.23
192₱158.05250₱30,346.08
288₱154.80104₱44,582.70
576₱150.03292₱86,418.96
1,056₱146.55955₱154,766.88
2,592₱142.38699₱369,067.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.