Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4041ESA+T

DigiKey Part Number
MAX4041ESA+TTR-ND - Tape & Reel (TR)
MAX4041ESA+TCT-ND - Cut Tape (CT)
MAX4041ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4041ESA+T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4041ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
200 µV
Current - Supply
14µA
Current - Output / Channel
2.5 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱226.29000₱226.29
10₱170.96800₱1,709.68
25₱157.06920₱3,926.73
100₱141.78860₱14,178.86
250₱134.50676₱33,626.69
500₱130.11436₱65,057.18
1,000₱126.50028₱126,500.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱122.68491₱306,712.28
Manufacturers Standard Package