
MAX4053ACSE+T | |
|---|---|
DigiKey Part Number | MAX4053ACSE+TTR-ND - Tape & Reel (TR) MAX4053ACSE+TCT-ND - Cut Tape (CT) MAX4053ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4053ACSE+T |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4053ACSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱425.19000 | ₱425.19 |
| 10 | ₱328.00100 | ₱3,280.01 |
| 25 | ₱303.68120 | ₱7,592.03 |
| 100 | ₱276.95510 | ₱27,695.51 |
| 250 | ₱264.21620 | ₱66,054.05 |
| 500 | ₱256.53902 | ₱128,269.51 |
| 1,000 | ₱250.22076 | ₱250,220.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱243.54950 | ₱608,873.75 |


