
MAX4298ESD+T | |
|---|---|
DigiKey Part Number | MAX4298ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4298ESD+T |
Description | IC LINE DRIVER 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4298ESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Class AB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱74.77813 | ₱186,945.33 |
| 5,000 | ₱73.24328 | ₱366,216.40 |
| 7,500 | ₱72.47489 | ₱543,561.68 |

