MAX4372FEUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8,624
Unit Price: ₱244.16000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4372FEUK-T

DigiKey Part Number
MAX4372FEUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4372FEUK-T
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4372FEUK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
2 µA
Voltage - Input Offset
300 µV
Current - Supply
30µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable