
MAX4390EUK+T | |
|---|---|
DigiKey Part Number | MAX4390EUK+TTR-ND - Tape & Reel (TR) MAX4390EUK+TCT-ND - Cut Tape (CT) MAX4390EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4390EUK+T |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4390EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.63000 | ₱181.63 |
| 10 | ₱136.07200 | ₱1,360.72 |
| 25 | ₱124.62640 | ₱3,115.66 |
| 100 | ₱112.08500 | ₱11,208.50 |
| 250 | ₱106.09904 | ₱26,524.76 |
| 500 | ₱102.49270 | ₱51,246.35 |
| 1,000 | ₱99.52472 | ₱99,524.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱96.39073 | ₱240,976.83 |
| 5,000 | ₱94.50192 | ₱472,509.60 |

