Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44242AKA+T

DigiKey Part Number
175-MAX44242AKA+TTR-ND - Tape & Reel (TR)
175-MAX44242AKA+TCT-ND - Cut Tape (CT)
175-MAX44242AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44242AKA+T
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX44242AKA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
50 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
95 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,019
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱571.08000₱571.08
10₱444.77900₱4,447.79
25₱413.25320₱10,331.33
100₱378.60100₱37,860.10
250₱362.08304₱90,520.76
500₱352.12868₱176,064.34
1,000₱343.93281₱343,932.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱335.28341₱838,208.53
Manufacturers Standard Package