
MAX44290ANT+ | |
|---|---|
DigiKey Part Number | MAX44290ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44290ANT+ |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44290ANT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLPBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |



