
MAX4450EUK+T | |
|---|---|
DigiKey Part Number | MAX4450EUK+TTR-ND - Tape & Reel (TR) MAX4450EUK+TCT-ND - Cut Tape (CT) MAX4450EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4450EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4450EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱290.01000 | ₱290.01 |
| 10 | ₱220.93100 | ₱2,209.31 |
| 25 | ₱203.61320 | ₱5,090.33 |
| 100 | ₱184.57520 | ₱18,457.52 |
| 250 | ₱175.49148 | ₱43,872.87 |
| 500 | ₱170.01764 | ₱85,008.82 |
| 1,000 | ₱165.51148 | ₱165,511.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱160.75618 | ₱401,890.45 |

