
MAX4474EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX4474EKA+TTR-ND - Tape & Reel (TR) 175-MAX4474EKA+TCT-ND - Cut Tape (CT) 175-MAX4474EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4474EKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4474EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱249.51000 | ₱249.51 |
| 10 | ₱188.77400 | ₱1,887.74 |
| 25 | ₱173.62400 | ₱4,340.60 |
| 100 | ₱156.99170 | ₱15,699.17 |
| 250 | ₱149.06080 | ₱37,265.20 |
| 500 | ₱144.27894 | ₱72,139.47 |
| 1,000 | ₱140.34387 | ₱140,343.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱136.18894 | ₱340,472.35 |

