
MAX4515CUK+T | |
|---|---|
DigiKey Part Number | MAX4515CUK+TTR-ND - Tape & Reel (TR) MAX4515CUK+TCT-ND - Cut Tape (CT) MAX4515CUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4515CUK+T |
Description | IC SWITCH SPST-NCX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4515CUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱124.28100 | ₱1,242.81 |
| 25 | ₱113.71680 | ₱2,842.92 |
| 100 | ₱102.11040 | ₱10,211.04 |
| 250 | ₱96.57820 | ₱24,144.55 |
| 500 | ₱93.24220 | ₱46,621.10 |
| 1,000 | ₱90.49635 | ₱90,496.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱87.59829 | ₱218,995.73 |
| 5,000 | ₱85.85109 | ₱429,255.45 |

