
MAX4573CAI+ | |
|---|---|
DigiKey Part Number | MAX4573CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4573CAI+ |
Description | IC AUDIO/VIDEO SWITCH 11 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 11 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4573CAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 11 | |
On-State Resistance (Max) | 35Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 150MHz | |
Features | Clickless, SPI | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,050.46000 | ₱1,050.46 |
| 10 | ₱835.12900 | ₱8,351.29 |
| 46 | ₱752.41435 | ₱34,611.06 |
| 138 | ₱711.37225 | ₱98,169.37 |
| 276 | ₱691.28058 | ₱190,793.44 |
| 506 | ₱676.65158 | ₱342,385.70 |

